text.skipToContent text.skipToNavigation

Manufacturer Part #

A114018

Blank Seal Plug, Size 8, 8-10 AWG

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Amphenol Sine Systems A114018 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Wire Gauge: AWG 8
Color: White
Material: Thermoplastic
Contact Material: Copper Alloy
Contact Plating: Gold
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
529
USA:
529
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
12 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$23.75
USD
Quantity
Unit Price
125
$0.19
300
$0.187
1,000
$0.182
2,000
$0.18
5,000+
$0.173
Product Variant Information section