text.skipToContent text.skipToNavigation

Référence fabricant

CA802

CA802 Series 23 x 45 x 8 mm Polyamide 6.6 Terminal Block End Stop

Modèle ECAD:
Nom du fabricant: Altech Corporation
Emballage standard:
Product Variant Information section
Code de date: 2448
Product Specification Section
Altech Corporation CA802 - Caractéristiques techniques
Attributes Table
Type: Hardware
Hardware Type: End Stop
Fonctionnalités et applications

Altech Corporation is an established and respected United States based supplier of European components and devices used in industrial control, instrumentation and automation applications.Altech current product offering includes: Circuit Breakers, DIN Enclosures, Electronic and Industrial Enclosures, European Fuses, Foot Switches, Inductive Proximity Sensors, Interface Modules, Liquid Tight Strain Reliefs, Motor Disconnect Switches, Pin & Sleeve Devices, Safety Relays, Terminal Blocks, Wire Ducts, Push Buttons and Tower Lights.

Altech provides end stops that are designed to prevent terminal blocks from moving laterally on the rail.Available in polyamide 6.6 and metal options for 35mm,32mm and 15mm DIN rails

CA802 is a polyamide 6.6 end stop for 35mm DIN rail
Pricing Section
Stock global :
14
États-Unis:
14
Sur commande :
0
Stock d'usine :Stock d'usine :
124 326
Délai d'usine :
10 Semaines
Commande minimale :
14
Multiples de :
1
Total 
7,77 $
USD
Quantité
Prix unitaire
40
$0.555
125
$0.54
300
$0.53
750
$0.52
2 000+
$0.50
Product Variant Information section