text.skipToContent text.skipToNavigation

Manufacturer Part #

SPF-01T-2.5C

SPF Series 24-20 AWG Crimp Terminal Contact

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SPF-01T-2.5C - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-20
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -25°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$323.00
USD
Quantity
Unit Price
10,000
$0.0323
20,000
$0.0318
30,000
$0.0315
40,000
$0.0313
50,000+
$0.0307
Product Variant Information section