text.skipToContent text.skipToNavigation

Manufacturer Part #

182917-1

4 Position CPC Flange with Mounting Holes Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 182917-1 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 4
Termination: Male/Pin Crimp
Material: Thermoplastic
Voltage Rating: 600V
Shell Size: 11
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$497.00
USD
Quantity
Unit Price
100
$4.97
200
$4.92
300
$4.89
400+
$4.85
Product Variant Information section