text.skipToContent text.skipToNavigation

Manufacturer Part #

208488-1

CPC Series 1 Free Hanging Plug 16 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
TE Connectivity 208488-1 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 16
Mating Type: Detent Lock
Termination: Female/Socket Crimp
Material: Metal
Shell Size: 22
Operating Temp Range: -55°C to +125°C
Features & Applications
The 208488-1 is a 16 position free hanging plug circular metal shell connector.

The AMP Metal-Shell Circular Plastic Connectors offer the reliability of higher priced all metal connectors at a fraction of the cost, and are offered in the more popular contact configurations. Connector housings are made of lightweight, sturdy, thermoplastic material that are UL 94V-0 rated, with zinc alloy, nickel plated shells for added strength and protection. These connectors are available in a variety of configurations to meet your signal, low current and high current requirements. Operating temperatures range from -55° C to +125° C [-67° F to +257° F].

Features:

  • Connector Type = Housing
  • Mount = Free Hanging 
  • Mount Angle = Straight
  • Shell Size = 22
  • Number of Power Positions = 0
  • Mating Retention Type = Threaded Coupling
  • Number of Positions = 16
  • Number of Signal Positions = 16
  • Mount Style = Flange with Mounting Holes
  • Shell Plating = Nickel
  • Contact Type = Socket
  • Reverse Gender = Standard
  • Connector Style = Plug
  • Mating Alignment Type = Keyed
  • Housing Material = Thermoplastic - GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,292.00
USD
Quantity
Unit Price
80+
$53.65
Product Variant Information section