text.skipToContent text.skipToNavigation

Manufacturer Part #

DJ-006

6 Position Non Shielded Right Angle PCB Mpunt Circular DIN Jack

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DJ-006 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle DIN Receptacle
No of Positions: 6
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: Plastic
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,600.00
USD
Quantity
Unit Price
5,000+
$1.32
Product Variant Information section