text.skipToContent text.skipToNavigation

Manufacturer Part #

PXMBNI05RPM04APC

M5 Rear Panel Mounting Male 4 Contacts A-Code PCB Terminal

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PXMBNI05RPM04APC - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 4
Mating Type: Threaded
Termination: Male/Pin Solder
IP Rating: IP67
Material: Metal
Voltage Rating: 60V
Current Rating: 1A
Operating Temp Range: -25°C to +80°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$488.00
USD
Quantity
Unit Price
1
$20.04
4
$19.78
15
$19.52
30
$19.39
75+
$19.09
Product Variant Information section