text.skipToContent text.skipToNavigation

Manufacturer Part #

RT07123SNH

Eco-Mate 3 Position Size 12 Insert Female Jam Nut Receptacle Housing

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RT07123SNH - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 3
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 300V
Current Rating: 13A
Shell Size: 12
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,340.00
USD
Quantity
Unit Price
2
$13.98
5
$13.86
20
$13.69
40
$13.60
100+
$13.40
Product Variant Information section