text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS6BS14N7P03

Ecomate® Aquarius™ Series Plug with Cord Grip 7 Position Size 14 Pin Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Amphenol Sine Systems RTS6BS14N7P03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 7
IP Rating: IP67 / IP69
Material: Thermoplastic
Voltage Rating: 500V
Current Rating: 13A
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
64
USA:
64
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.33
USD
Quantity
Unit Price
3
$8.11
10
$8.03
25
$7.96
75
$7.89
150+
$7.80
Product Variant Information section