text.skipToContent text.skipToNavigation

Manufacturer Part #

171-009-113R031

9 Position Plug Male Pins DIP Solder Nickel Through Hole D-Sub With Lock Nuts

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 171-009-113R031 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 9
Termination: Straight Solder Pins
Material: Full Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
240
Multiple Of:
80
Total
$436.80
USD
Quantity
Unit Price
80
$1.84
160
$1.82
320
$1.80
1,200+
$1.77
Product Variant Information section