text.skipToContent text.skipToNavigation

Manufacturer Part #

189-009-413R491

9 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Sockets Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
NorComp 189-009-413R491 - Technical Attributes
Attributes Table
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Material: Front Metal
Gender: Male/Female
Color: Black
Current Rating: 5A
Voltage Rating: 250V
Contact Plating: Gold Flash
Insulation Resistance: 1GΩ
Operating Temperature: -55°C to +105°C
Type: Stacked
Mounting Method: Through Hole
Pricing Section
Global Stock:
270
USA:
270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
45
Multiple Of:
45
Total
$260.10
USD
Quantity
Unit Price
45
$5.78
90
$5.75
135
$5.73
180
$5.72
225+
$5.68
Product Variant Information section