text.skipToContent text.skipToNavigation

Manufacturer Part #

622-009-260-043

622 Series 9 Position Dual Row Right Angle Receptacle D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 622-009-260-043 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Material: Front Metal
Gender: Female
Color: Black
Current Rating: 3A
Contact Plating: Gold Flash
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +85°C
Mounting Method: Through Hole
Features & Applications

The 622-009-260-043 is a part of 622 Series 2.77 mm 9 Position Glod flash Right Angle Socket Board Mount Receptacle  D-Sub connectors

Features:

  • UL Recognized
  • Two contact rows with .318" (8.08mm) footprint right-angle bend
  • .109" (2.77 mm) contact spacing x .112" (2.82 mm) row spacing
  • Plug and receptacle in 9-, 15-, 25- or 37- pin contact sizes
  • Pin and socket contact mating design with PC tail termination
  • Metal shell provides EMI / RFI shielding. 
  • Grounding features includes top or bottom ground plates and four-prong boardlock for superior retention to PC board
  • Mounting options for panel mount or connector mating include through-hole, threaded inserts and threaded standoffs
  • D-shaped connector mating outline provides polarization

Specifications:

  • Insulator Material: Thermoplastic polyester
  • color - black
  • Ferrite Specifications Attenuation:
    •  - 20dB MIN @ 30Mhz
    • 30dB MIN @ 50 mhz
    • 50dB MIN @ 100 Mhz
  • Contact Material: Plug contacts - brass; receptacle contacts - phosphor bronze
  • Contact Plating: Gold over nickel for the mating area; tin plating on contact tails
  • Shell Material: Nickel-plated steel
  • Current Rating: 5 amperes
  • Contact Resistance: 10 milliohms maximum
  • Dielectric Withstanding Voltage: 1000 V AC rms @ sea level
  • Insulation Resistance: 5000 megohms minimum
  • Operating Temperature: -55 degrees to +125 degrees C

Applications:

  • Industrial
  • Automotive
  • Instrumention

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.50
USD
Quantity
Unit Price
50
$1.71
150
$1.69
250
$1.68
500
$1.66
1,000+
$1.64
Product Variant Information section