Manufacturer Part #
622-009-260-043
622 Series 9 Position Dual Row Right Angle Receptacle D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 622-009-260-043 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Solder |
| Pitch: | 2.77 mm |
| Material: | Front Metal |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 3A |
| Contact Plating: | Gold Flash |
| Insulation Resistance: | 5GΩ |
| Operating Temperature: | -55°C to +85°C |
| Mounting Method: | Through Hole |
Features & Applications
The 622-009-260-043 is a part of 622 Series 2.77 mm 9 Position Glod flash Right Angle Socket Board Mount Receptacle D-Sub connectors
Features:
- UL Recognized
- Two contact rows with .318" (8.08mm) footprint right-angle bend
- .109" (2.77 mm) contact spacing x .112" (2.82 mm) row spacing
- Plug and receptacle in 9-, 15-, 25- or 37- pin contact sizes
- Pin and socket contact mating design with PC tail termination
- Metal shell provides EMI / RFI shielding.
- Grounding features includes top or bottom ground plates and four-prong boardlock for superior retention to PC board
- Mounting options for panel mount or connector mating include through-hole, threaded inserts and threaded standoffs
- D-shaped connector mating outline provides polarization
Specifications:
- Insulator Material: Thermoplastic polyester
- color - black
- Ferrite Specifications Attenuation:
- - 20dB MIN @ 30Mhz
- 30dB MIN @ 50 mhz
- 50dB MIN @ 100 Mhz
- Contact Material: Plug contacts - brass; receptacle contacts - phosphor bronze
- Contact Plating: Gold over nickel for the mating area; tin plating on contact tails
- Shell Material: Nickel-plated steel
- Current Rating: 5 amperes
- Contact Resistance: 10 milliohms maximum
- Dielectric Withstanding Voltage: 1000 V AC rms @ sea level
- Insulation Resistance: 5000 megohms minimum
- Operating Temperature: -55 degrees to +125 degrees C
Applications:
- Industrial
- Automotive
- Instrumention
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25
$1.59
75
$1.57
250
$1.54
500
$1.53
1,000+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Through Hole