text.skipToContent text.skipToNavigation

Manufacturer Part #

972-025-01SR031

972 Series 25 Position Plastic/Slimline Straight Grey D-Sub Backshell Kit

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 972-025-01SR031 - Technical Attributes
Attributes Table
No of Positions: 25
Material: Plastic
Features & Applications

The 972-025-01SR031 is a Part of 972 Series 25 Position Plastic/Slimline Straight Gray D-sub Backshell Kit / Mating Screws

Features:

  • Available in 4 industry sizes/positions (9, 15, 25, 37)
  • Straight / Top entry
  • One piece clam construction aids assembly, keeping manufacturing cost down
  • 4-40 Thumbscrews supplied with backshell
  • Fast assembly cable clamp with high quality self-tapping screws
  • Perimeter sealing lips for secure assembly
  • Wide range of colors available for coding/brand identification
  • Available in "Slim Line" version for critical space requirements

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
10
$2.72
30
$2.68
75
$2.65
200
$2.62
400+
$2.55
Product Variant Information section