Manufacturer Part #
HDL15-SL-B
HDL Series 15 Position Right Angle Socket D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray | ||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Adam Tech HDL15-SL-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech HDL15-SL-B - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 15 |
| No of Rows: | 3 |
| Termination: | PCB |
| Pitch: | 2.29 mm |
| Material: | Front Metal |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 5A |
| Voltage Rating: | 250V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +105°C |
Features & Applications
The HDL15-SL-B is a part of HDL15 series 15 positions right angle socket D-Sub. It has an operating temperature ranging from -65°C to +125°C.
The Right Angle PCB High Density D-Sub connectors are a popular interface for many I/O applications. Offered in 15, 26, 44, 62 and 78 positions they are a good choice for a low cost industry standard hi ensity connection. These connectors are manufactured with precision stamped contacts offering a choice of contact plating and a wide selection of mating and mounting options.
Features:
- High Density in standard size shell
- Industry standard compatibility
- Durable metal shell design
- Precision formed bifurcated contacts
- Variety of Mating and mounting options
Pricing Section
Global Stock:
545
USA:
545
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
30
$0.65
100
$0.635
250
$0.62
500
$0.615
1,500+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray