text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770849-2

SL-156 12 Position Locking Ramp Female Socket Crimp Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
TE Connectivity 1-770849-2 - Technical Attributes
Attributes Table
No of Positions: 12
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 3.96 mm
Style/Orientation: Receptacle Housing
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 6.5A
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Features & Applications

The 1-770849-2 is a part of SL-156 series 12 Position Locking Ramp Female Socket Crimp Receptacle Housing Connector these contact housings are used for wire--to--board interconnection and mate with 1.14 mm [.045 in.] square or round post headers or staked posts on 3.96 mm [.156 in.] centers.

The wire--to--board connector is a two--piece connector system with the wire crimped to the contact, then
inserted into the housing. This product mates with the MTA--156 flat, polarized and friction lock header, or
staked posts.

Product Features:

  • Connector Type = Housing
  • Product Line = SL-156
  • Termination Method to Wire/Cable = Crimp
  • Mating Connector Lock = With
  • Four Points of Contact = Without
  • Shrouded = No
  • Mounting Ears = Without
  • Wire Insulation Diameter (mm [in]) = 2.79 [0.110]
  • Mating Connector Lock Type = Locking Ramp
  • Panel Mount Retention = Without
  • Number of Positions = 12
  • Centerline (mm [in]) = 3.96 [0.156]
  • Cable Exit Angle = 180°
  • Contact Type = Socket
  • Connector Style = Receptacle
  • Housing Color = White
  • Mating Alignment = With
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Nylon
  • Mating Alignment Type = Polarizing Tab

 

 

Pricing Section
Global Stock:
11,900
USA:
11,900
On Order:
0
Factory Stock:Factory Stock:
19,000
Factory Lead Time:
42 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.00
USD
Quantity
Unit Price
500
$0.28
1,000
$0.275
2,000
$0.27
7,500+
$0.265
Product Variant Information section