text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1744036-6

6 POS .2 PCB MOUNT HOUSING RECEPTACLE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
TE Connectivity 2-1744036-6 - Technical Attributes
Attributes Table
No of Positions: 6
No of Rows: 1
Contact Termination: PCB
Pitch: 5.08 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +105°C
Voltage Rating: 250V
Material: Nylon
Gender: Female
Type: Housing
Mating Type: Latch Lock
Color: Natural
Mounting Method: Wire Mount
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.10
USD
Quantity
Unit Price
1
$0.104
250
$0.102
1,000
$0.0982
2,500
$0.0959
10,000+
$0.0903
Product Variant Information section