Référence fabricant
2-794953-0
VAL-U-LOK Series 20 Position Locking Ramp Male Pin Crimp Plug Housing Connector
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1500 par Bag Méthode de montage :Panel Mount |
||||||||||
| Code de date: | |||||||||||
TE Connectivity 2-794953-0 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
TE Connectivity 2-794953-0 - Caractéristiques techniques
| No of Positions: | 20 |
| Contact Termination: | Male/Pin Crimp |
| Style/Orientation: | Plug Housing |
| Material: | Nylon |
| Mating Type: | Locking Ramp |
| Méthode de montage : | Panel Mount |
Fonctionnalités et applications
The 2-794953-0 is a VAL-U-LOK Series 20 Position Locking Ramp Male Pin Crimp plug Housing Connector. AMP Soft Shell Pin and Socket Connectors provide a highly reliable and economic means of grouping multiple-lead connections in today’s computer, computer/ peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.
The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy.
Product Type Features:
- Product Type = Connector
- Connector Type = Housing
- Termination Method to Wire/Cable = Crimp
- Sealed = No
- UL File Number = E28476
- CSA File Number = 208567
- Number of Positions = 20
- Number of Rows = 2
- Centerline (mm [in]) = 4.20 [0.165]
Mating Products:
- 2-794954-0
- 2-106527-0
View the Complete Series of 2-7949xx Crimp Connectors
Emballages disponibles
Qté d'emballage(s) :
1500 par Bag
Méthode de montage :
Panel Mount