text.skipToContent text.skipToNavigation

Manufacturer Part #

350523-1

15 Position Strain Relief Soft Shell Free Hanging Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350523-1 - Technical Attributes
Attributes Table
No of Positions: 15
Style/Orientation: Free Hanging Receptacle
Material: Nylon
Mating Type: Strain Relief
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$4,040.00
USD
Quantity
Unit Price
800+
$5.05
Product Variant Information section