text.skipToContent text.skipToNavigation

Manufacturer Part #

770103-1

15 Position Crimp Terminal Detent Lock Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770103-1 - Technical Attributes
Attributes Table
No of Positions: 15
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle Housing
Material: Nylon
Mating Type: Detent Lock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,056
Factory Lead Time:
6 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$630.00
USD
Quantity
Unit Price
40
$0.56
125
$0.55
300
$0.54
750
$0.525
2,000+
$0.505
Product Variant Information section