text.skipToContent text.skipToNavigation

Manufacturer Part #

794715-1

9 Position 3 Row MATE-N-LOK 6.35 mm Sealed Bulkhead Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 794715-1 - Technical Attributes
Attributes Table
No of Positions: 9
No of Rows: 3
Contact Termination: Female/Socket Crimp
Pitch: 6.35 mm
Style/Orientation: Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 19A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Positive Lock
Color: Natural
Insulation Resistance: 1000MΩ
Features & Applications

The 794715-1 is a 9 Position 0.250" Centerline Mate-N-Lok Sealed Bulkhead Receptacle.

Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Housing
  • Mount = Panel
  • Color = Natural
  • Mount Angle = Vertical
  • Panel Thickness (mm [in]) = 0.76 – 2.29 [0.030 – 0.090]
  • High Current = No
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Row-to-Row Spacing (mm [in]) = 6.35 [0.250]
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 9
  • Contact Type = Pin or Socket
  • Contact Layout = Matrix
  • Sealable = No
  • Connector Style = Receptacle
  • Housing Material = Nylon
  • UL Flammability Rating = UL 94V-2
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
  • Packaging Method = Loose Piece

 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,202
Factory Lead Time:
15 Weeks
Minimum Order:
1200
Multiple Of:
600
Total
$1,488.00
USD
Quantity
Unit Price
600
$1.26
1,200+
$1.24
Product Variant Information section