Manufacturer Part #
2-84952-4
FPC Series 24 Position 1 mm Surface Mount Right Angle Slide Lock FFC/FPC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1200 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2219 | ||||||||||
Product Specification Section
TE Connectivity 2-84952-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Package and Dimension Change
08/25/2025 Details and Download
Part Status:
Active
Active
TE Connectivity 2-84952-4 - Technical Attributes
Attributes Table
| Flat Flex Type: | FFC, FPC |
| No of Positions: | 24 |
| Pitch: | 1 mm |
| Height - Max: | 2.56mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Surface Mount |
| Locking Feature: | Slide Lock |
| FFC, FCB Thickness: | 0.3 |
| Current Rating: | 1A |
| Contact Plating: | Tin |
| Voltage Rating: | 200V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,200
$0.675
2,400+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Mounting Method:
Surface Mount