text.skipToContent text.skipToNavigation

Manufacturer Part #

FH12-45S-0.5SH(55)

FPC(Flexible Printed Circuit)Connector Surface Mount Right Angle Bottom Contacts

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Hirose Electric FH12-45S-0.5SH(55) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 45
Pitch: 0.5 mm
Termination: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,280.00
USD
Quantity
Unit Price
2,000+
$1.64
Product Variant Information section