text.skipToContent text.skipToNavigation

Manufacturer Part #

FH52E-40S-0.5SH

0.5mm/1.0mm Pitch, 2.0mm Height, FPC/FFC ZIF Connectors, 0.5 A

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric FH52E-40S-0.5SH - Technical Attributes
Attributes Table
Flat Flex Type: FFC, CIC
No of Positions: 40
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,620.00
USD
Quantity
Unit Price
3,000+
$1.54