text.skipToContent text.skipToNavigation

Manufacturer Part #

6368062-2

8 Position 2x4 Right Angle Through Hole With LED Stacked RJ45 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6368062-2 - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 8
Features & Applications

The 6368062-2 is a part of 6368062 series 8 position right angle through hole with LED stacked RJ45 modular jack.

Features:

  • Product Type Features:
    • Product Type = Connector
    • Jack Type = RJ45
    • PCB Mounting Orientation = Side Entry (Right Angle)
    • PCB Mount Style = Through Hole
    • Termination Method to PC Board = Solder
    • Performance Category = Cat 5
    • Number of Contacts Loaded = 8
    • Grounding Options = Panel Ground and PCB Ground 
    • Color = Black
    • Shield Material = .010 [0.25] Copper Alloy
  • Mechanical Attachment:
    • Jack Configuration = 2 x 4
  • Termination Features:
    • Solder Tail Contact Plating = Tin over Nickel
  • Body Features:
    • Port Configuration = Stacked
    • Number of Positions = 8
    • Shield Plating = Tin over Nickel
    • Number of PCB Ground Tabs = 7
    • PCB Tail Length (mm [in]) = 4.35 [0.171]
    • Grounding Tab Plating = Tin over Nickel
  • Contact Features:
    • Contact Plating, Mating Area, Material = Gold (50)
    • Contact Base Material = Phosphor Bronze
  • Housing Features:
    • Housing Color = Black 
    • Housing Material = PBT - GF
    • UL Flammability Rating = UL 94V-0

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,723.20
USD
Quantity
Unit Price
80+
$34.04
Product Variant Information section