text.skipToContent text.skipToNavigation

Manufacturer Part #

J0026D01BNL

1 Port 1 Row 90° Angle (Right) Shielded RJ45 Through Hole Jack Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics J0026D01BNL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 1
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
360
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,602.80
USD
Quantity
Unit Price
3
$7.53
10
$7.45
30
$7.39
75
$7.33
200+
$7.23
Product Variant Information section