text.skipToContent text.skipToNavigation

Manufacturer Part #

09451451561

PushPull V4 plug, RJ45, Cat.6, IDC

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
HARTING 09451451561 - Technical Attributes
Attributes Table
Type: MONO Plug
Type: Connector Sets
Style: Industrial RJ
No of Positions: 8P8C
Shielding: Yes
Color: Black
Operating Temp Range: -40°C to +70°C
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.10
USD
Quantity
Unit Price
10
$26.41
20
$26.22
30
$26.11
40
$26.03
50+
$25.78
Product Variant Information section