text.skipToContent text.skipToNavigation

Manufacturer Part #

34148

Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 34148 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 16-22
Color: Red
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 600V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$1,090.00
USD
Quantity
Unit Price
200
$0.118
500
$0.116
1,500
$0.114
3,000
$0.113
10,000+
$0.109
Product Variant Information section