text.skipToContent text.skipToNavigation

Manufacturer Part #

34226

Splice Terminal 16-22AWG 14.68mm 3.45mm Tin Loose Piece

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 34226 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Butt Splice
Wire Gauge: AWG 22-16
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
20000
Total
$6,300.00
USD
Quantity
Unit Price
20,000+
$0.315
Product Variant Information section