text.skipToContent text.skipToNavigation

Manufacturer Part #

35187

2 AWG 9.39 mm Closed Barrel Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 35187 - Technical Attributes
Attributes Table
Style: Fully Insulated
Type: Butt Splice
Wire Gauge: AWG 2
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
Total
$1,430.00
USD
Quantity
Unit Price
15
$1.52
40
$1.50
125
$1.48
250
$1.47
750+
$1.43
Product Variant Information section