text.skipToContent text.skipToNavigation

Manufacturer Part #

36150

PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
TE Connectivity 36150 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 16-22
Color: Red
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Features & Applications

The 36150 is a PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal in a Box package . 

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Temperature Range 105 degree
  • Automotive - PIDG, RAILWAYPRODS, RWTERMSPLICES, TESTANDMEASURE
  • Wire Range (mm [AWG]) = 0.30-1.40² [22-16]
  • Stud Size = 6 [M3.5]

 

 

 
Pricing Section
Global Stock:
28,143
USA:
28,143
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$21.50
USD
Quantity
Unit Price
100
$0.215
250
$0.21
750
$0.205
4,000+
$0.195
Product Variant Information section