text.skipToContent text.skipToNavigation

Manufacturer Part #

640904-1

PIDG Series Faston 16-14 AWG Straight Insulated Quick Disconnect Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
TE Connectivity 640904-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Mating End Insulated
Type: Receptacle
Wire Gauge: AWG 16-14
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$875.00
USD
Quantity
Unit Price
3,500+
$0.25
Product Variant Information section