text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE064-2022PCF

ZE064W Series Tin plated Crimp Type Male Pin Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric ZE064-2022PCF - Technical Attributes
Attributes Table
Type: Crimp Contact
Wire Gauge: AWG 22
Current Rating: 5A
Gender: Male
Operating Temp Range: -40°C to +125°C
Voltage Rating: 60V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$753.00
USD
Quantity
Unit Price
15,000
$0.0502
30,000+
$0.0488
Product Variant Information section