Manufacturer Part #
1-1123723-2
Economy Power 2 Position 0.156 inch Straight Wire to Board Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:24000 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2151 | ||||||||||
Product Specification Section
TE Connectivity 1-1123723-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 1-1123723-2 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Type: | Wire to Board |
| Mounting Method: | PCB Mount |
Features & Applications
The 1-1123723-2 is a Economy Power 2 Position 0.156 inch Straight Wire to Board Connector
Product Features:
- Product Line = Economy Power
- Product Type = Connector
- Connector Type = Header
- PCB Mounting Orientation = Vertical
- PCB Mount Retention = Without
- PCB Mount Alignment = Without
- Termination Method to PC Board = Through Hole - Solder
- Sealed = No
- Mating Retention Type = Latching
- Contact - Rated Current (A) = 7.5
- Operating Voltage Reference = AC
- Operating Voltage (VAC) = 250
- Tail Orientation = In-line
- Tail Length (mm [in]) = 3.7 [0.146]
- Profile Height (Y-Axis) (mm [in]) = 8.50 [0.3346]
- Centerline (mm [in]) = 3.96 [0.156]
- Header Type = Unshrouded
- Number of Positions = 2
- Selectively Loaded = No
- Mating Retention = With
- Number of Rows = 1
- Length (X-Axis) (mm [in]) = 7.86 [0.3094]
- Width (Z-Axis) (mm [in]) = 10.70 [0.421]
- Contact Type = Pin
- Contact Base Material = Brass
- Contact Plating, Mating Area, Material = Tin
- Contact Plating, Mating Area, Thickness (µm [µin]) = 0.8 [31.5]
- Contact Design = Square Post
- Tail Plating Material = Tin
- Tail Plating, Thickness (µm [µin]) = 0.8 [31.46]
- Connector Style = Plug
- Housing Material = PBT
- Housing Color = Natural
- Mating Alignment = With
- UL Flammability Rating = UL 94V-0
Mating Product:
- 1-1123722-2
- 1123721-1
- 1123721-2
View the Complete Economy Power Series of Header Plug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
24,000+
$0.0846
Product Variant Information section
Available Packaging
Package Qty:
24000 per Bag
Mounting Method:
PCB Mount