text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1445087-9

9 Position Single Row 3.00mm 250V 5A Vertical Mount Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1445087-9 - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 3 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5040
Multiple Of:
420
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,080.00
USD
Quantity
Unit Price
420
$2.03
840+
$2.00
Product Variant Information section