text.skipToContent text.skipToNavigation

Manufacturer Part #

207441-7

Metrimate 9 Position Three Row Through-Hole Straight Square Grid Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 207441-7 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications
The 207441-7 is a Metrimate 9 Position Three Row Through-Hole Straight Square Grid Header .

Product Specification:

  • Connector
  • Header
  • Connector Style = Plug
  • Contact Type = Tab
  • Tin Contact Plating, Mating Area, Material  
  • Number of Positions are  9
  • Centreline is 5.00 mm [0.197 in] 
  • Housing Color Red
  • Square Grid Connector Configuration

View the 207441 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
560
Multiple Of:
70
Total
$4,188.80
USD
Quantity
Unit Price
560+
$7.48
Product Variant Information section