text.skipToContent text.skipToNavigation

Manufacturer Part #

350212-1

Commercial MATE-N-LOK 8 Position Through-Hole Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 350212-1 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 4.95 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 13A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Positive Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 350212-1 is a Commercial MATE-N-LOK 8 Position Through-Hole Dual Row Straight Pin Header .

Product Features:

  • Connector 
  • Header
  • Receptacle
  • Commercial MATE-N-LOK product Line
  • Applies to Printed Circuit Board
  • Centreline 4.95 mm [0.195 in]
  • Number of Positions 8
  • Number of Rows 2
  • Nylon Housing material
  • Pre-Tin Contact Plating,mating Area,material

View the 350212 series of Headers

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,100.00
USD
Quantity
Unit Price
2,000+
$1.05