text.skipToContent text.skipToNavigation

Manufacturer Part #

350585-1

6 Position 2 Row 6.35 mm Wire to Board MATE-N-LOK Header Pin Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350585-1 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 6.35 mm
Style/Orientation: Vertical Header/Plug
Termination: Crimp
Type: Header
Mounting Method: Through Hole
Features & Applications

The 350585-1 is a Commercial MATE-N-LOK 6 Position Through-Hole Single Row Straight Pin Header. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Header
  • Color = Natural
  • PCB Mount Alignment = Without
  • Mount Angle = Vertical
  • Mating Retention Type = Positive Lock
  • Termination Method = Solder
  • Termination Post Length (mm [in]) = 5.97 [0.235]

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 1-480704-0
  • 794096-1
  • 350848-6
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$278.40
USD
Quantity
Unit Price
400
$0.696
800
$0.685
1,200
$0.679
1,600
$0.675
2,000+
$0.662
Product Variant Information section