text.skipToContent text.skipToNavigation

Manufacturer Part #

350711-1

Universal MATE-N-LOK 6 Position Dual Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
TE Connectivity 350711-1 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 12A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Positive Lock
Color: White
Mounting Method: Through Hole
Features & Applications

The 350711-1 is a Universal MATE-N-LOK 6 Position Through-Hole Dual Row Straight Header .

Product Features:

  • Connector 
  • Header
  • Plug 
  • Universal MATE-N-LOK product Line
  • Applies to Printed Circuit Board
  • Centreline 6.35 mm [0.250 in]
  • Number of Positions 6
  • With Mating Retention
  • Nylon Housing material
  • Pin Contact Type

View the 350711 series of Headers

 

Pricing Section
Global Stock:
850
USA:
850
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.02
USD
Quantity
Unit Price
1
$1.02
30
$0.99
100
$0.96
300
$0.935
1,000+
$0.89
Product Variant Information section