text.skipToContent text.skipToNavigation

Manufacturer Part #

350711-4

Universal MATE-N-LOK 6 Position Through-Hole Dual Row Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350711-4 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 12A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Positive Lock
Color: White
Mounting Method: Through Hole
Features & Applications

The 350711-4 is a Universal MATE-N-LOK 6 Position Through-Hole Dual Row Straight Header

Product Features:

  • Connector 
  • Header
  • Plug 
  • Universal MATE-N-LOK product Line
  • Applies to Printed Circuit Board
  • Centreline 6.35 mm [0.250 in]
  • Number of Positions 6
  • With Mating Retention
  • Nylon Housing material
  • Pin Contact Type

View the 350711 series of Headers

 

Pricing Section
Global Stock:
0
USA:
0
43
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,420.00
USD
Quantity
Unit Price
10
$3.77
25
$3.72
50
$3.69
150
$3.63
300+
$3.55
Product Variant Information section