text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104362-6

AMPMODU 7 Position Through-Hole Single Row Straight .100 Inch Latch Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104362-6 - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3744
Multiple Of:
1872
Total
$3,070.08
USD
Quantity
Unit Price
3,744+
$0.82
Product Variant Information section