text.skipToContent text.skipToNavigation

Manufacturer Part #

5104338-2

AMP-LATCH 14 Position 2.54 mm Dual Row Straight Low Profile Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
TE Connectivity 5104338-2 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder Pins/Tails
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications

The 5104338-2 is a Amp-Latch 14 Position Straight .100 Low Profile Pin Header. Its Operating Temperature ranges from -65°C to +105°C.

The AMPMODU interconnection system provides interconnections with a unique modular concept,
utilizing precision formed receptacle contacts and mating posts.

AMPMODU receptacle contacts and posts categorically fall into three general classifications of products, which include: board mounted posts and receptacle assemblies, post headers
and wire-applied contact housings for crimp snap-in pin and receptacle contacts.

Product Features:

  • Product Line = AMP-LATCH
  • Profile = Low
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = With
  • Mating Connector Lock = Without
  • Housing Style = 4-Sided
  • Ejection Latches = Without
  • Post Size (mm [in]) = 0.64 [.025]
  • Shrouded = Yes
  • [Shrouded] End Dimension (mm [in]) = 3.81 [0.150]
  • Header Type = Pin Header
  • Number of Positions = 14
  • Centerline, Matrix (mm [in]) = 2.54 x 2.54 [.100 x .100]

View the Available 5104338 Series of Headers

Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$206.00
USD
Quantity
Unit Price
100
$2.06
200
$2.04
300
$2.03
400
$2.02
500+
$2.00
Product Variant Information section