text.skipToContent text.skipToNavigation

Manufacturer Part #

640387-2

MTA-156 2 Position 3.96 mm Single Row Right Angle Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
TE Connectivity 640387-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 7A
Contact Plating: Tin
Material: Polyester
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Friction Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 640387-2 is a MTA-156 2 Position Through-Hole Single Row Right Angle Wire to Board Header.

The MTA-100 connectors accept discrete and ribbon cable wire sizes ranging from 22-28 AWG [0.4-0.08 mm²] with maximum insulation outside diameter of .060[ 1.52] for terminating single wire and .050[1.27] for mass termination of wires.

Product Features:

  • Connector Type = Header
  • Product Line = MTA-156
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • Mating Connector Lock = Without
  • Four Points of Contact = Without
  • Shrouded = No
  • Mounting Ears = Without
  • Post Size (mm [in]) = 1.14 [.045]
  • Number of Positions = 8
  • Centerline (mm [in]) = 3.96 [0.156]
  • Narrow = No

View the Available 640387 Series of Headers

Pricing Section
Global Stock:
3,788
USA:
3,788
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$23.00
USD
Quantity
Unit Price
100
$0.23
250
$0.225
750
$0.22
4,000+
$0.21
Product Variant Information section