text.skipToContent text.skipToNavigation

Manufacturer Part #

644749-6

MTA-156 6 Position Through-Hole Single Row Straight Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 644749-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3.96 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.00
USD
Quantity
Unit Price
1,000
$0.19
2,000
$0.187
3,000
$0.185
4,000
$0.184
5,000+
$0.181
Product Variant Information section