text.skipToContent text.skipToNavigation

Référence fabricant

B05B-PASK-1(LF)(SN)

PA Series 5 Position 2 mm Pitch Crimp Wire to Board Straight Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2331
Product Specification Section
JST B05B-PASK-1(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 5
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 1000MΩ
Méthode de montage : Through Hole
Fonctionnalités et applications

The B05B-PASK-1(LF)(SN) is a Part of PA Series 5 Position 2 mm Crimp style wire to Board or wire to wire Connector. Its operating Temperature ranges from -25 °C to +85 °C.

Features:

  • Secure locking device
  • Interchangeable between crimp and IDC socket
  • Secondary retainers
  • Harness variation

Specifications:

  • Pitch 2 mm 
  • Current rating: 3 A
  • Voltage rating: 100V 
  • Temperature range: - 25 °C to +85 °C
  • Contact resistance: Initial value/15 mO max, After environmental testing/25 mO max
  • Insulation resistance: Initial/1,000 MO min
  • withstanding Voltage: 800 V AC/minute
  • Applicable wire: AWG #28 to #20
Pricing Section
Stock global :
1 579
États-Unis:
1 579
Sur commande :Order inventroy details
40 429
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
125
Multiples de :
1
Total 
24,25 $
USD
Quantité
Prix unitaire
125
$0.194
300
$0.191
1 000
$0.187
2 000
$0.184
5 000+
$0.177
Product Variant Information section