text.skipToContent text.skipToNavigation

Manufacturer Part #

B05B-XASK-1-A-GU

XA Series 5 Position 2.5 mm Pitch Straight Through Hole Crimp Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B05B-XASK-1-A-GU - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.5 mm
Style/Orientation: Straight
Termination: Crimp
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$404.00
USD
Quantity
Unit Price
400
$1.01
800
$0.995
1,200
$0.985
1,600
$0.98
2,000+
$0.96
Product Variant Information section