Manufacturer Part #
B7B-ZR(LF)(SN)
7 Position 1.5mm Top-Entry Through Hole Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST B7B-ZR(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 7 |
| Pitch: | 1.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Type: | Shrouded Header |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.14
2,000
$0.138
4,000
$0.136
15,000+
$0.132
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole