text.skipToContent text.skipToNavigation

Manufacturer Part #

BM12B-SURS-TF(LF)(SN)

12 Position SUR HEADER SMT TOP CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
JST BM12B-SURS-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 0.80 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 30V
Current Rating: 0.2A
Contact Plating: Tin
Material: Polyamide / Nylon
No of Rows: 1
Type: Header
Mating Type: Push - Pull
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,225.00
USD
Quantity
Unit Price
2,500+
$0.49
Product Variant Information section