text.skipToContent text.skipToNavigation

Manufacturer Part #

FX8C-100P-SV(91)

FX8C Series 100 Position 0.6 mm Board to Board Surface Mount Vertical Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Hirose Electric FX8C-100P-SV(91) - Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 0.6 mm
Style/Orientation: Vertical Header/Plug
Termination: Surface Mount
Operating Temp Range: -55°C to +85°C
Voltage Rating: 100V
Current Rating: 0.4A
Contact Plating: Gold
Material: Polyphenylene Sulfide
No of Rows: 2
Gender: Male
Type: Header
Color: Beige
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Features & Applications

The FX8C-100P-SV(91) is a Part of FX8C Series 100 Position 0.6 mm Board to Board SMT Vertical Type  Header. It has an Operating Current of 0.4 A and Operating Temperature of - 55 °C to 85 °C.

Features:

  • The board-to-board stacking height corresponds to 5 and 16mm
  • The coplanarity of the SMT solder area lead terminal is maintained at the high accuracy of less than 0.1mm
  • The very small guide rib is provided, and secures +/-0.6mm self-alignment, considering the mating operability into accounts
  • The boss prevents mis-insertion in the board to cause due to the boss position and boss diameter
  • Models with two pieces of connectors combined secure the mount position accuracy

Applications:

  • Note pc
  • business equipments, which require miniaturization or light-weight

View the Series of FX8C Headers

Pricing Section
Global Stock:
504
USA:
504
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.80
USD
Quantity
Unit Price
10
$3.28
25
$3.24
75
$3.19
150
$3.16
400+
$3.07
Product Variant Information section