text.skipToContent text.skipToNavigation

Manufacturer Part #

FX8C-100P-SV6(71)

FX8C Series 100 Position 0.6 mm Board to Board Surface Mount Vertical Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX8C-100P-SV6(71) - Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 0.6 mm
Style/Orientation: Vertical Header/Plug
Termination: Surface Mount
Operating Temp Range: -55°C to +85°C
Voltage Rating: 100V
Current Rating: 0.4A
Contact Plating: Gold
Material: Polyphenylene Sulfide
No of Rows: 2
Type: Board to Board
Color: Beige
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Features & Applications
The FX8C-100P-SV6(71) is a part of FX8C series 0.6 mm Pitch 6 mm Height 100 Pin Board to Board  Connector Header. It has an operating temperature range of -55 °C to 85 °C.

Features:

  • The board-to-board stacking height corresponds to 3 and 4 mm.
  • The coplanarity of the SMT solder area lead is maintained at the high accuracy of less than 0.1mm.
  • The very small guide rib is provided, and secures +/-0.6 mm self-alignment, considering the mating operability into accounts.
  • The boss prevents mis-insertion in the board to cause due to the boss position and boss diameter. 

Applications:

  • Note pc
  • Business equipments which require miniaturization or light-weight

View the available FX8 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
108
Multiple Of:
108
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$353.16
USD
Quantity
Unit Price
108
$3.27
216
$3.24
324
$3.22
432
$3.21
540+
$3.17
Product Variant Information section